Add To Favorites
Product Overview
Digi-Key Part Number YAG3394CT-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2512JK-0710KL

Description RES SMD 10K OHM 5% 1W 2512
Expanded Description 10k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3394CT

22:47:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,14800 1,48
25 0,10720 2,68
50 0,07760 3,88
100 0,05760 5,76
250 0,04416 11,04
500 0,03480 17,40
1.000 0,02410 24,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3394TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02012
  • Digi-Reel® ? : YAG3394DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback