RC0805FR-07240RL | ||
---|---|---|
DigiKey Part Number | 311-240CRTR-ND - Tape & Reel (TR) 311-240CRCT-ND - Cut Tape (CT) 311-240CRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0805FR-07240RL | |
Description | RES 240 OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0805FR-07240RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01480 € | 0,74 € |
100 | 0,01230 € | 1,23 € |
500 | 0,00842 € | 4,21 € |
1.000 | 0,00727 € | 7,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00533 € | 26,65 € |
10.000 | 0,00472 € | 47,20 € |
25.000 | 0,00407 € | 101,75 € |
35.000 | 0,00397 € | 138,95 € |
50.000 | 0,00370 € | 185,00 € |
125.000 | 0,00336 € | 420,00 € |