RC0603FR-0739K2L | ||
---|---|---|
DigiKey Part Number | 311-39.2KHRTR-ND - Tape & Reel (TR) 311-39.2KHRCT-ND - Cut Tape (CT) 311-39.2KHRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603FR-0739K2L | |
Description | RES 39.2K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603FR-0739K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01800 € | 0,18 € |
50 | 0,01040 € | 0,52 € |
100 | 0,00860 € | 0,86 € |
500 | 0,00574 € | 2,87 € |
1.000 | 0,00491 € | 4,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00353 € | 17,65 € |
10.000 | 0,00309 € | 30,90 € |
25.000 | 0,00265 € | 66,25 € |
35.000 | 0,00256 € | 89,60 € |
50.000 | 0,00237 € | 118,50 € |
125.000 | 0,00214 € | 267,50 € |