Add To Favorites
Product Overview
Digi-Key Part Number YAG2877CT-ND
Quantity Available 24.425
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-071R5L

Description RES SMD 1.5 OHM 5% 1/20W 0201
Expanded Description 1.5 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -100/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2877CT

23:05:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02700 0,27
25 0,01960 0,49
50 0,01480 0,74
100 0,01080 1,08
250 0,00828 2,07
500 0,00662 3,31
1.000 0,00487 4,87
5.000 0,00350 17,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2877TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00277
  • Digi-Reel® ? : YAG2877DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback