Add To Favorites
Product Overview
Digi-Key Part Number YAG1211CT-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP5WVJT-73-1K

Description RES 1K OHM 5W 5% AXIAL
Expanded Description 1k Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1211CT

15:48:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73300 7,33
25 0,64400 16,10
50 0,58840 29,42
100 0,51070 51,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : YAG1211TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 0,40440
Send Feedback