Add To Favorites
Product Overview
Digi-Key Part Number YAG1203CT-ND
Quantity Available 5.949
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP3WVFTF73-120R

Description RES 120 OHM 3W 1% AXIAL
Expanded Description 120 Ohm ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1203CT

16:58:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75400 7,54
25 0,69280 17,32
50 0,63220 31,61
100 0,54710 54,71
250 0,46204 115,51
500 0,38908 194,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : YAG1203TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,29897
Send Feedback