Add To Favorites
Product Overview
Digi-Key Part Number 3.9AECT-ND
Quantity Available 3.539
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP300JR-73-3R9

Description RES 3.9 OHM 3W 5% AXIAL
Expanded Description 3.9 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 3.9AECT

13:06:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35500 3,55
25 0,26200 6,55
50 0,19360 9,68
100 0,14200 14,20
250 0,11728 29,32
500 0,09670 48,35
1.000 0,06995 69,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3.9AETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05903
Send Feedback