Add To Favorites
Product Overview
Digi-Key Part Number YAG2158CT-ND
Quantity Available 4.770
Can ship immediately
Manufacturer

Manufacturer Part Number

PE2512FKE070R08L

Description RES SMD 0.08 OHM 1% 1W 2512
Expanded Description 0.08 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.08
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2158CT

07:34:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42700 4,27
25 0,33320 8,33
50 0,28200 14,10
100 0,22210 22,21
250 0,18792 46,98
500 0,15376 76,88
1.000 0,11959 119,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2158TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11532
  • Digi-Reel® ? : YAG2158DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback