Add To Favorites
Product Overview
Digi-Key Part Number YAG2157CT-ND
Quantity Available 1.388
Can ship immediately
Manufacturer

Manufacturer Part Number

PE2512FKE070R07L

Description RES SMD 0.07 OHM 1% 1W 2512
Expanded Description 0.07 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.07
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2157CT

20:34:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41500 4,15
25 0,32400 8,10
50 0,27420 13,71
100 0,21600 21,60
250 0,18280 45,70
500 0,14956 74,78
1.000 0,11633 116,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2157TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,11217
  • Digi-Reel® ? : YAG2157DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback