Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 30KBPCT-ND
Quantity Available 9.609
Can ship immediately
Manufacturer

Manufacturer Part Number

MHP-25ATA52-30K

Description RES 30K OHM 1/4W .05% AXIAL
Expanded Description 30k Ohm ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MHP Series Spec
MHP Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1990 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MHP
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 30k
Tolerance ±0.05%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.071" Dia x 0.244" L (1.80mm x 6.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 30KBPCT

08:15:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,74000 10,74
10 10,07200 100,72
25 9,40120 235,03
50 8,28180 414,09
100 7,16260 716,26
250 6,49112 1.622,78
500 6,04346 3.021,73
1.000 5,59579 5.595,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 30KBPTB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 5,01463
Send Feedback