Add To Favorites
Product Overview
Digi-Key Part Number 53.6KXCT-ND
Quantity Available 14.796
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FRF52-53K6

Description RES 53.6K OHM 1/4W 1% AXIAL
Expanded Description 53.6k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 53.6k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 53.6KXCT

09:15:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08500 0,85
25 0,05920 1,48
50 0,04580 2,29
100 0,03280 3,28
250 0,02556 6,39
500 0,02032 10,16
1.000 0,01443 14,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 53.6KXTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01015
  • Bulk ? : 53.6KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.975 - Immediate
  • Unit Price: 0,10000
Send Feedback