Add To Favorites
Product Overview
Digi-Key Part Number 14.0XTR-ND
Quantity Available 35.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FRF52-14R

Description RES 14 OHM 1/4W 1% AXIAL
Expanded Description 14 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 14
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 14.0XTR
14E0 MF-1/4W-T 1%
MF-25-R-14.0
MFR-25FRF 14R0
MFR-25FRF-14R0
MFR-25FRF-52-14R0
MFR-25FRF5214R
MFR25FRF5214R0

00:34:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,01015 50,74
10.000 0,00911 91,05
25.000 0,00836 208,95
50.000 0,00785 392,53
125.000 0,00767 958,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 14.0XBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.704 - Immediate
  • Unit Price: 0,10000
Send Feedback