Add To Favorites
Product Overview
Digi-Key Part Number 7.5ACCT-ND
Quantity Available 5.366
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-7R5

Description RES 7.5 OHM 1W 5% AXIAL
Expanded Description 7.5 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
7.5AECT-ND PNP300JR-73-7R5 Yageo Cut Tape (CT) ? 14.042 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 7.5ACCT

04:27:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44300 4,43
25 0,32320 8,08
50 0,23440 11,72
100 0,17360 17,36
250 0,13332 33,33
500 0,10504 52,52
1.000 0,07274 72,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7.5ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06072
Send Feedback