Add To Favorites
Product Overview
Digi-Key Part Number 6.8ACCT-ND
Quantity Available 9.584
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-6R8

Description RES 6.8 OHM 1W 5% AXIAL
Expanded Description 6.8 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 6.8ACCT

00:14:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45600 4,56
25 0,33200 8,30
50 0,24100 12,05
100 0,17850 17,85
250 0,13704 34,26
500 0,10800 54,00
1.000 0,07478 74,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6.8ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06243
Send Feedback