Add To Favorites
Product Overview
Digi-Key Part Number 680ACCT-ND
Quantity Available 3.539
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-680R

Description RES 680 OHM 1W 5% AXIAL
Expanded Description 680 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 680ACCT

07:44:53 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37100 3,71
25 0,28240 7,06
50 0,21000 10,50
100 0,15600 15,60
250 0,13184 32,96
500 0,11302 56,51
1.000 0,08611 86,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 680ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07352
Send Feedback