Add To Favorites
Product Overview
Digi-Key Part Number 5.1ACCT-ND
Quantity Available 3.419
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-5R1

Description RES 5.1 OHM 1W 5% AXIAL
Expanded Description 5.1 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 5.1ACCT

21:58:20 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44800 4,48
25 0,32680 8,17
50 0,23700 11,85
100 0,17560 17,56
250 0,13480 33,70
500 0,10622 53,11
1.000 0,07355 73,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.1ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06140
Send Feedback