Add To Favorites
Product Overview
Digi-Key Part Number 33MBFCT-ND
Quantity Available 5.354
Can ship immediately
Manufacturer

Manufacturer Part Number

HHV-50JT-52-33M

Description RES 33M OHM 1/2W 5% AXIAL
Expanded Description 33M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HHV Series
Product Training Modules Leaded Resistors
Featured Product HHV Series Through-Hole Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series HHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
33MGBCT-ND HHV-50FR-52-33M Yageo Cut Tape (CT) ? 5.797 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names 33MBFCT

10:16:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27800 2,78
25 0,21160 5,29
50 0,15720 7,86
100 0,11690 11,69
250 0,09880 24,70
500 0,08466 42,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 33MBFTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06242
Send Feedback