Add To Favorites
Product Overview
Digi-Key Part Number 8.2MAACT-ND
Quantity Available 6.134
Can ship immediately
Manufacturer

Manufacturer Part Number

HHV-25JR-52-8M2

Description RES 8.2M OHM 1/4W 5% AXIAL
Expanded Description 8.2M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HHV Series
Product Training Modules Leaded Resistors
Featured Product HHV Series Through-Hole Resistors
Catalog Page 1990 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series HHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 8.2MAACT

16:53:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25000 2,50
25 0,18200 4,55
50 0,13180 6,59
100 0,09770 9,77
250 0,07504 18,76
500 0,05910 29,55
1.000 0,04091 40,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8.2MAATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03105
Send Feedback