Add To Favorites
Product Overview
Digi-Key Part Number 100BACT-ND
Quantity Available 10.882
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM1WSJT-52-100R

Description RES 100 OHM 1W 5% AXIAL
Expanded Description 100 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
Catalog Page 1991 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FRM1WSJR-52-100R-ND FRM1WSJR-52-100R Yageo Tape & Reel (TR) ? 0
0,02438 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 100BACT

11:57:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19600 1,96
25 0,14280 3,57
50 0,10340 5,17
100 0,07670 7,67
250 0,05888 14,72
500 0,04640 23,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 100BATB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02925
Send Feedback