Add To Favorites
Product Overview
Digi-Key Part Number 10.0AZCT-ND
Quantity Available 4.165
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM100JT-73-10R

Description RES 10 OHM 1W 5% AXIAL
Expanded Description 10 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FRM100JR-73-10R-ND FRM100JR-73-10R Yageo Tape & Reel (TR) ? 0
0,02885 6.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 10.0AZCT

04:24:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23200 2,32
25 0,16880 4,22
50 0,12240 6,12
100 0,09080 9,08
250 0,06968 17,42
500 0,05492 27,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 10.0AZTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03462
Send Feedback