Add To Favorites
Product Overview
Digi-Key Part Number 100AYCT-ND
Quantity Available 5.566
Can ship immediately
Manufacturer

Manufacturer Part Number

FRM-50JT-52-100R

Description RES 100 OHM 1/2W 5% AXIAL
Expanded Description 100 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Leaded Resistors Guide
FRM Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
100DTTR-ND FRM-50JR-52-100R Yageo Tape & Reel (TR) ? 5.000 - Immediate
0,01933 2.500
100BACT-ND FRM1WSJT-52-100R Yageo Cut Tape (CT) ? 10.807 - Immediate
0,22000 1
100DTCT-ND FRM-50JR-52-100R Yageo Cut Tape (CT) ? 7.452 - Immediate
0,17000 1
FRM1WSJR-52-100R-ND FRM1WSJR-52-100R Yageo Tape & Reel (TR) ? 0
0,02371 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 100AYCT

09:14:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31100 3,11
25 0,22560 5,64
50 0,16360 8,18
100 0,12130 12,13
250 0,09300 23,25
500 0,07324 36,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 100AYTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04619
Send Feedback