FMP200JR-52-560K | ||
---|---|---|
DigiKey Part Number | 560KZTR-ND - Tape & Reel (TR) 560KZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | FMP200JR-52-560K | |
Description | RES 560K OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 560 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | FMP200JR-52-560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,23100 € | 2,31 € |
25 | 0,17640 € | 4,41 € |
50 | 0,12780 € | 6,39 € |
100 | 0,08990 € | 8,99 € |
250 | 0,07276 € | 18,19 € |
500 | 0,05732 € | 28,66 € |
1.000 | 0,03969 € | 39,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,03638 € | 90,95 € |
5.000 | 0,03307 € | 165,35 € |
12.500 | 0,03087 € | 385,88 € |
25.000 | 0,02932 € | 733,00 € |
62.500 | 0,02873 € | 1.795,62 € |
125.000 | 0,02811 € | 3.513,75 € |