Add To Favorites
Product Overview
Digi-Key Part Number 0.82WCT-ND
Quantity Available 5.426
Can ship immediately
Manufacturer

Manufacturer Part Number

FMP100JR-52-0R82

Description RES 0.82 OHM 1W 5% AXIAL
Expanded Description 0.82 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FMP Series
Product Training Modules Leaded Resistors
Catalog Page 1988 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.82
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.82WCT

12:56:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,47200 4,72
25 0,34360 8,59
50 0,24940 12,47
100 0,18470 18,47
250 0,14180 35,45
500 0,11168 55,84
1.000 0,07731 77,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0.82WTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05868
Send Feedback