Add To Favorites
Product Overview
Digi-Key Part Number 3.9DLCT-ND
Quantity Available 4.339
Can ship immediately
Manufacturer

Manufacturer Part Number

FKN1WSJR-52-3R9

Description RES 3.9 OHM 1W 5% AXIAL
Expanded Description 3.9 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FKN Series
Product Training Modules Leaded Resistors
Featured Product Fusible Through-Hole Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series FKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Proof, Fusible, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 3.9DLCT

05:09:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19200 1,92
25 0,13960 3,49
50 0,10120 5,06
100 0,07500 7,50
250 0,05760 14,40
500 0,04534 22,67
1.000 0,03140 31,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3.9DLTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,02621
Send Feedback