Add To Favorites
Product Overview
Digi-Key Part Number 5.1KQTR-ND
Quantity Available 40.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JR-52-5K1

Description RES 5.1K OHM 1/4W 5% AXIAL
Expanded Description 5.1k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 5.1KQTR
5K1 CR-1/4W-T 5%
CFR-25JR 5K1
CFR-25JR-525K1
CFR-25JR-5K1
CFR25JR525K1
CR-25-R-5.1K

07:17:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,00726 36,29
10.000 0,00630 63,03
25.000 0,00554 138,48
50.000 0,00508 254,03
125.000 0,00498 622,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 5.1KQBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.764 - Immediate
  • Unit Price: 0,10000
Send Feedback