Add To Favorites
Product Overview
Digi-Key Part Number 3.9MQTR-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JR-52-3M9

Description RES 3.9M OHM 1/4W 5% AXIAL
Expanded Description 3.9M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 3.9M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 3.9MQTR
3M9 CR-1/4W-T 5%
CFR-25JR 3M9
CFR-25JR-3M9
CFR-25JR-523M9
CFR25JR523M9
CR-25-R-3.9M

05:38:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,00714 35,69
10.000 0,00620 61,99
25.000 0,00545 136,20
50.000 0,00500 249,85
125.000 0,00490 611,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 3.9MQBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.686 - Immediate
  • Unit Price: 0,09000
Send Feedback