Add To Favorites
Product Overview
Digi-Key Part Number 330ETR-ND
Quantity Available 65.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-12JR-52-330R

Description RES 330 OHM 1/6W 5% AXIAL
Expanded Description 330 Ohm ±5% 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 330E CR-1/8W-T 5%
330ETR
CFR-12JR 330R
CFR-12JR-330R
CFR-12JR-52330R
CFR12JR52330R
CR-12-R-330

06:05:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,00932 46,62
10.000 0,00836 83,64
25.000 0,00768 191,96
50.000 0,00721 360,62
125.000 0,00705 880,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 330EBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.514 - Immediate
  • Unit Price: 0,09000
Send Feedback