Add To Favorites
Product Overview
Digi-Key Part Number 2.7KETR-ND
Quantity Available 25.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-12JR-52-2K7

Description RES 2.7K OHM 1/6W 5% AXIAL
Expanded Description 2.7k Ohm ±5% 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 2.7k
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 2.7KETR
2K7 CR-1/8W-T 5%
CFR-12JR 2K7
CFR-12JR-2K7
CFR-12JR-522K7
CFR12JR522K7
CR-12-R-2.7K

01:26:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,00948 47,40
10.000 0,00850 85,04
25.000 0,00781 195,18
50.000 0,00733 366,65
125.000 0,00717 895,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 2.7KEBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.425 - Immediate
  • Unit Price: 0,10000
Send Feedback