Add To Favorites
Product Overview
Digi-Key Part Number 2.7MEBK-ND
Quantity Available 11.340
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-12JB-52-2M7

Description RES 2.7M OHM 1/6W 5% AXIAL
Expanded Description 2.7M Ohm ±5% 0.167W, 1/6W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.7M
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RSE200 - Yageo | RSE200-ND DigiKey Electronics
  • RSE200
  • Yageo
  • RESISTOR KIT 1-10M 1/6W 33800PCS
  • Unit Price 392,56000
  • RSE200-ND
Additional Resources
Standard Package ? 200
Other Names 2.7ME
2.7MEBK
2M7 CR-1/8W-B 5%
CFR-12JB 2M7
CFR-12JB-2M7
CFR-12JB-522M7
CFR12JB522M7
CR-12-B-2.7M

01:30:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07500 0,75
25 0,05200 1,30
50 0,04060 2,03
100 0,02890 2,89
250 0,02252 5,63
500 0,01790 8,95
1.000 0,01271 12,71
5.000 0,00982 49,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2.7METR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,00948
Send Feedback