CC0805JRNPO9BN390 | ||
---|---|---|
DigiKey Part Number | 311-1106-2-ND - Tape & Reel (TR) 311-1106-1-ND - Cut Tape (CT) 311-1106-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC0805JRNPO9BN390 | |
Description | CAP CER 39PF 50V C0G/NPO 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC0805JRNPO9BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06000 € | 0,60 € |
50 | 0,03480 € | 1,74 € |
100 | 0,02690 € | 2,69 € |
500 | 0,02020 € | 10,10 € |
1.000 | 0,01587 € | 15,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01328 € | 53,12 € |
8.000 | 0,01212 € | 96,96 € |
12.000 | 0,01155 € | 138,60 € |
28.000 | 0,01097 € | 307,16 € |
100.000 | 0,00794 € | 794,00 € |
200.000 | 0,00768 € | 1.536,00 € |
400.000 | 0,00722 € | 2.888,00 € |