Add To Favorites
Product Overview
Digi-Key Part Number 311-1363-1-ND
Quantity Available 13.586
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0603MRY5V8BB104

Description CAP CER 0.1UF 25V Y5V 0603
Expanded Description 0.1µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1943 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1366-1-ND CC0603MRY5V9BB104 Yageo Cut Tape (CT) ? 966.749 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 311-1363-1

22:49:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04200 0,42
25 0,03040 0,76
50 0,02280 1,14
100 0,01870 1,87
250 0,01560 3,90
500 0,01332 6,66
1.000 0,01046 10,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1363-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00782
  • Digi-Reel® ? : 311-1363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback