Add To Favorites
Product Overview
Digi-Key Part Number 311-1664-1-ND
Quantity Available 29.469
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0402JRNPO9BN201

Description CAP CER 200PF 50V NPO 0402
Expanded Description 200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CC Series, Class 1, NPO 16V to 50V
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1664-1

13:27:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04900 0,49
25 0,03600 0,90
50 0,02680 1,34
100 0,02200 2,20
250 0,01836 4,59
500 0,01568 7,84
1.000 0,01232 12,32
5.000 0,01030 51,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1664-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00820
  • Digi-Reel® ? : 311-1664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback