Add To Favorites
Product Overview
Digi-Key Part Number 311-2072-1-ND
Quantity Available 4.515
Can ship immediately
Manufacturer

Manufacturer Part Number

CA0612KRX7R8BB473

Description CAP ARRAY 0.047UF 25V X7R 0612
Expanded Description 0.047µF ±10% Isolated Capacitor 4 Array 25V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 311-2072-1

12:38:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26400 2,64
25 0,21640 5,41
50 0,18460 9,23
100 0,15830 15,83
250 0,13196 32,99
500 0,11878 59,39
1.000 0,10030 100,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2072-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08029
  • Digi-Reel® ? : 311-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback