Add To Favorites
Product Overview
Digi-Key Part Number 311-1552-ND
Quantity Available 812
Can ship immediately
Manufacturer

Manufacturer Part Number

ANTX100P001BWPEN3

Description PENTABAND PCB ANTENNA 5 DBI
Expanded Description 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 4.2dBi, 5.1dBi, 3.9dBi, 5dBi, 4.5dBi Cable (100mm) - IPEX Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ANTX100P001BWPEN3
Product Training Modules Wireless Components
Featured Product WWAN Antenna - Wireless Components
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range -
Antenna Type Flat Patch
Number of Bands 5
VSWR 3
Return Loss -
Gain 4.2dBi, 5.1dBi, 3.9dBi, 5dBi, 4.5dBi
Power - Max 1W
Features -
Termination Cable (100mm) - IPEX
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.037" (0.95mm)
Applications Bluetooth, Wi-Fi, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 311-1552

06:43:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,41000 8,41
10 7,57400 75,74
25 6,90080 172,52
100 6,22760 622,76
250 5,72268 1.430,67
500 5,21774 2.608,87
1.000 4,54448 4.544,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback