Add To Favorites
Product Overview
Digi-Key Part Number 311-1551-ND
Quantity Available 332
Can ship immediately
Manufacturer

Manufacturer Part Number

ANTX100P001B24553

Description PCB ANTENNA 2.4/5GHZ 5/6DBI
Expanded Description 2.4GHz, 5.5GHz Bluetooth, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 4.6dBi, 3.9dBi Connector, IPEX Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ANTX100P001B24553
Product Training Modules Wireless Components
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5.5GHz
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type Flat Patch
Number of Bands 2
VSWR 2.5
Return Loss -
Gain 4.6dBi, 3.9dBi
Power - Max 1W
Features -
Termination Connector, IPEX
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.037" (0.95mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 311-1551

23:41:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,47000 54,70
25 4,98400 124,60
100 4,49790 449,79
250 4,13316 1.033,29
500 3,76846 1.884,23
1.000 3,28222 3.282,22
2.500 3,16066 7.901,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback