Add To Favorites
Product Overview
Digi-Key Part Number 311-1539-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT2525B00DT1516S

Description PATCH ANT GPS/GLO CP PIN
Expanded Description 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.606GHz 5dBi, 4.79dBi Pin Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets ANT2525B00DT1516S
Product Training Modules Wireless Components
Featured Product GPS/Glonass - Wireless Components
PCN Part Number Bulk Antenna Series Material Change 4/May/2015
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.575GHz ~ 1.606GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR 2
Return Loss -26.18dB, -26.412dB
Gain 5dBi, 4.79dBi
Power - Max -
Features -
Termination Pin
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.157" (4.00mm)
Applications GLONASS, GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 311-1539
ANT2525B00DT1516A
CAN43134250D1561B

02:28:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,16900 51,69
25 4,65240 116,31
100 4,23870 423,87
250 3,82516 956,29
500 3,43228 1.716,14
1.000 2,89470 2.894,70
2.500 2,74996 6.874,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback