Add To Favorites
Product Overview
Digi-Key Part Number 311-1531-ND
Quantity Available 643
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT1818B00BT1516S

Description PATCH ANT GPS/GLO CP SMD
Expanded Description 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.606GHz 1.89dBi, 2.59dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets ANT1818B00BT1516A
Product Training Modules Wireless Components
Featured Product GPS/Glonass - Wireless Components
PCN Part Number Bulk Antenna Series Material Change 4/May/2015
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.575GHz ~ 1.606GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR 2
Return Loss -17.801dB, -17.008dB
Gain 1.89dBi, 2.59dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications GLONASS, GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 311-1531
ANT1818B00BT1516A
CAN43134240B1561B

22:38:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 4,85700 48,57
25 4,37120 109,28
100 3,98240 398,24
250 3,59388 898,47
500 3,22476 1.612,38
1.000 2,71969 2.719,69
2.500 2,58370 6.459,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback