Add To Favorites
Product Overview
Digi-Key Part Number 311-1529-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ANT1606JB12B1575A

Description ACTIVE ANT GPS USE 16X06X4
Expanded Description 1.575GHz GPS Ceramic Patch RF Antenna 1.566GHz ~ 1.584GHz -2.52dBic Connector, IPEX MHF Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets ANT1606JB12B1575A
Product Training Modules Wireless Components
Featured Product GPS/Glonass - Wireless Components
Product Attributes Select All
Categories
Manufacturer

Yageo

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.566GHz ~ 1.584GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2
Return Loss -
Gain -2.52dBic
Power - Max -
Features LNA, Filter
Termination Connector, IPEX MHF
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.205" (5.20mm)
Applications GPS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 311-1529
ANT1606JB121575A
CAN4313346121581B

20:12:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,28000 10,28
10 9,25100 92,51
25 8,42840 210,71
100 7,60630 760,63
250 6,98956 1.747,39
500 6,37284 3.186,42
1.000 5,55052 5.550,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback