Add To Favorites
Product Overview
Digi-Key Part Number 1.00DABK-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

AHA80AJB-1R

Description RES CHAS MNT 1 OHM 5% 80W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AHA, AHP Series
Featured Product AHA/AHP Series Wirewound Resistors
Catalog Page 1991 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series AHA
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 80W
Composition Wirewound
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.598" L x 1.850" W (66.00mm x 47.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Additional Resources
Standard Package ? 10
Other Names 1.00DABK
AHA80AJB1R

11:38:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,82000 7,82
10 7,32400 73,24
25 6,83640 170,91
50 6,02280 301,14
100 5,20880 520,88
250 4,72044 1.180,11
500 4,39492 2.197,46
1.000 4,06938 4.069,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback