Add To Favorites
Product Overview
Digi-Key Part Number 1470-1543-5-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

IR1209S

Description DC/DC CONVERTER +/-9V 3W
Expanded Description Isolated Module DC DC Converter 2 Output 9V -9V 167mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IR Series, 3 W Datasheet
RoHS Information IR Series Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IR
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 167mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 7-SIP Module, 6 Leads
Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1470-1543-5

12:23:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
5 10,44200 52,21
10 10,11800 101,18
25 9,68720 242,18
100 9,04150 904,15
500 8,39564 4.197,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback