Add To Favorites
Product Overview
Digi-Key Part Number 1470-1522-5-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

IQ1505SA

Description DC/DC CONVERTER 5V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IQ Series, 1 W Datasheet
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IQ
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 7-SIP Module (6 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84%
 
Additional Resources
Standard Package ? 20
Other Names 1470-1522-5

12:29:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
5 5,12200 25,61
10 4,96200 49,62
25 4,75120 118,78
100 4,43430 443,43
500 4,11754 2.058,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback