Add To Favorites
Product Overview
Digi-Key Part Number 880-1067-ND
Quantity Available 1.748
Can ship immediately
Manufacturer

Manufacturer Part Number

XS1-U6A-64-FB96-C5

Description IC MCU 32BIT 64KB SRAM 96FBGA
Expanded Description XCore XS1 Microcontroller IC 32-Bit 6-Core 500MIPS 64KB (16K x 32) SRAM 96-FBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

XMOS

Series XS1
Packaging ? Tray ?
Part Status Active
Core Processor XCore
Core Size 32-Bit 6-Core
Speed 500MIPS
Connectivity Configurable
Peripherals -
Number of I/O 38
Program Memory Size 64KB (16K x 32)
Program Memory Type SRAM
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 4x12b
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 96-LFBGA
Supplier Device Package 96-FBGA (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 880-1067

06:06:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,43000 16,43
10 14,93800 149,38
25 13,81720 345,43
100 12,69700 1.269,70
250 11,57664 2.894,16
500 10,82976 5.414,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback