Add To Favorites
Product Overview
Digi-Key Part Number 880-1060-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

XS1-L6A-64-LQ64-C5

Description IC MCU 32BIT 64KB SRAM 64LQFP
Expanded Description XCore XS1 Microcontroller IC 32-Bit 6-Core 500MIPS 64KB (16K x 32) SRAM 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

XMOS

Series XS1
Packaging ? Tray ?
Part Status Active
Core Processor XCore
Core Size 32-Bit 6-Core
Speed 500MIPS
Connectivity Configurable
Peripherals -
Number of I/O 36
Program Memory Size 64KB (16K x 32)
Program Memory Type SRAM
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) 0.95 V ~ 3.6 V
Data Converters -
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 880-1060
XS1L6A64LQ64C5

05:32:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,15000 10,15
10 9,13500 91,35
25 8,32320 208,08
100 7,51090 751,09
250 6,90192 1.725,48
500 6,29292 3.146,46
1.000 5,48094 5.480,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback