Add To Favorites
Product Overview
Digi-Key Part Number 880-1114-ND
Quantity Available 512
Can ship immediately
Manufacturer

Manufacturer Part Number

XHRA-2HPA-TQ64-C

Description IC AUDIO PROCESSOR 2CH 64TQFP
Expanded Description Audio Audio Signal Processor 2 Channel 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets xCORE-AUDIO Hi-Res 2 Brief
XHRA-2HPA Datasheet
Featured Product xCore-Audio
PCN Assembly/Origin XU/XUF 19/Apr/2016
Product Attributes Select All
Categories
Manufacturer

XMOS

Series -
Packaging ? Tray ?
Part Status Active
Function Audio Signal Processor
Applications Audio Systems
Number of Channels 2
Interface I²C, I²S
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C (TA)
Specifications USB
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 880-1114
XHRA-2HPA-TQ64-C-ND

22:18:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,73000 13,73
10 12,47700 124,77
25 11,54160 288,54
100 10,60580 1.060,58
250 9,67000 2.417,50
500 9,04612 4.523,06
1.000 8,29747 8.297,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback