Add To Favorites
Product Overview
Digi-Key Part Number 122-1984-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6SLX16-2CPG196C

Description IC FPGA 106 I/O 196CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Xilinx Inc.

Series Spartan® 6 LX
Part Status Active
Number of LABs/CLBs 1139
Number of Logic Elements/Cells 14579
Total RAM Bits 589824
Number of I/O 106
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 196-TFBGA, CSBGA
Supplier Device Package 196-CSPBGA (8x8)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 122-1984
XC6SLX16-2CPG196C-ND

14:17:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,14000 22,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback