Add To Favorites
Product Overview
Digi-Key Part Number 1297-1045-1-ND
Quantity Available 2.093
Can ship immediately
Manufacturer

Manufacturer Part Number

750510173

Description XFRM WE-DSL ISDN DAUGHTERBRD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750510173 Drawing
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series MID-DSLIKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type VDSL
Inductance 220µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 9.78mm L x 9.14mm W
Height - Seated (Max) 10.54mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1297-1045-1

10:30:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,87500 58,75
50 5,50780 275,39
100 4,95700 495,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1297-1045-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 4,40623
  • Digi-Reel® ? : 1297-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.093 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback