Add To Favorites
Product Overview
Digi-Key Part Number 732-2127-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

750032051

Description TRANS POWR FOR LT3751/LT3750 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Capacitor Charger
Intended Chipset LT3751
Chipset Manufacturer Linear Technology
Voltage - Primary 18 ~ 30V
Voltage - Auxillary -
Voltage - Isolation 1000Vrms
Inductance @ Frequency 10µH @ 10kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 28.70mm L x 21.97mm W
Height - Seated (Max) 11.43mm
Footprint 1.13" x 0.87" (28.7mm x 22.0mm)
Height Above Board 0.450" (11.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2127-1

06:18:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,41000 12,41
10 11,42200 114,22
50 10,92420 546,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2127-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: 9,93120
  • Digi-Reel® ? : 732-2127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback