Add To Favorites
Product Overview
Digi-Key Part Number 732-2465-1-ND
Quantity Available 2.144
Can ship immediately
Manufacturer

Manufacturer Part Number

750031353

Description TRANSFORMER SI3210 SI3211SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750031353
Catalog Page 1541 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance 11.3µH
E.T. -
Turns Ratio - Primary:Secondary 5 : 1
Mounting Type Surface Mount
Size / Dimension 17.75mm L x 13.46mm W
Height - Seated (Max) 12.70mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2465-1

22:46:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 5,20200 52,02
50 4,87700 243,85
100 4,38930 438,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2465-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,90150
  • Digi-Reel® ? : 732-2465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback