Add To Favorites
Product Overview
Digi-Key Part Number 732-7168-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

S14100036

Description FIXED IND 56UH 17A 8.5 MOHM
Expanded Description 56µH Unshielded Toroidal Inductor 17A 8.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S14100036 Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-LCB
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 56µH
Tolerance ±20%
Current Rating 17A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.417" L x 0.906" W (36.00mm x 23.00mm)
Height - Seated (Max) 1.378" (35.00mm)
 
Additional Resources
Standard Package ? 128
Other Names 732-7168

10:18:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,45000 13,45
10 13,12400 131,24
50 12,48380 624,19
75 11,84347 888,26
128 10,56305 1.352,07
384 9,60279 3.687,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback