Add To Favorites
Product Overview
Digi-Key Part Number 732-7164-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

S14100033

Description FIXED IND 15UH 15A 5 MOHM
Expanded Description 15µH Unshielded Toroidal Inductor 15A 5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S14100033 Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-FI
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 15A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.630" (16.00mm)
 
Additional Resources
Standard Package ? 216
Other Names 732-7164

20:54:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 3,05500 30,55
50 2,90560 145,28
100 2,75660 275,66
216 2,45866 531,07
432 2,23514 965,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback